Bicap LEUCA MID Black, Grey Composite Toe Capped Unisex Safety Boots 5.5, EU 38 CE
- RS Stock No.:
- 206-552
- Mfr. Part No.:
- H60532/3D K 4 - LEUCA MID 38
- Brand:
- Bicap
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-552
- Mfr. Part No.:
- H60532/3D K 4 - LEUCA MID 38
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | LEUCA MID | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5.5 | |
| Colour | Black, Grey | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD | |
| Size US | 7.5 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series LEUCA MID | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5.5 | ||
Colour Black, Grey | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD | ||
Size US 7.5 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Boot is a versatile ESD boot with S3 SRC class protection which made of water repellent and smooth full grain and decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.
Anti static and anatomic
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper
Related links
- Bicap LEUCA MID Black EU 46 CE
- Bicap LEUCA MID Black EU 37 CE
- Bicap LEUCA MID Black EU 36 CE
- Bicap LEUCA MID Grey EU 39 CE
- Bicap LEUCA MID Grey EU 47 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 8, EU 43 CE
