Delta Plus FISHER2 Black, Khaki Stainless Steel Toe Capped Unisex Safety Boots 4.5, EU 37 CE
- RS Stock No.:
- 205-829
- Mfr. Part No.:
- FISH2S5VE37
- Brand:
- Delta Plus
Subtotal (1 pair)*
£95.24
(exc. VAT)
£114.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.24 |
*price indicative
- RS Stock No.:
- 205-829
- Mfr. Part No.:
- FISH2S5VE37
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | FISHER2 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4.5 | |
| Colour | Black, Khaki | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Stainless Steel | |
| Size US | 6.5 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Sole Material | PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series FISHER2 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4.5 | ||
Colour Black, Khaki | ||
Closure Type Pull-Up | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Stainless Steel | ||
Size US 6.5 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Sole Material PVC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety thigh waders are designed for all types of work or activities in contact with water, offering reliable protection. Ideal for applications in agriculture, fishing, public works, cleanliness, temporary work and public services.
Grip on the ground
Shock absorbing heel to relieve joint strain
Drawstring to ensure water tightness
Handles for easy product donning
