Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 204-935
- Mfr. Part No.:
- JALTAIL JVJV102 44
- Brand:
- Jallatte
Subtotal (1 pair)*
£107.03
(exc. VAT)
£128.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £107.03 |
*price indicative
- RS Stock No.:
- 204-935
- Mfr. Part No.:
- JALTAIL JVJV102 44
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JVJV102 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant, Slip Resistant | |
| Size US | 10.5 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JVJV102 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant, Slip Resistant | ||
Size US 10.5 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Jallatte. high safety shoes blend urban sport design with cutting-edge technology for lightweight performance. Equipped with ESD protection to safeguard electronic devices, they meet Environmental Class II standards for safety and style.
Water-repellent microfiber upper
Breathable upper lining in 3D mesh
Reflective tape at the heel
Related links
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 5.5, EU 39 EN ISO 20345:2011
