Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots, UK 2.5, EU 35

Subtotal (1 pair)*

£107.03

(exc. VAT)

£128.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.03

*price indicative

RS Stock No.:
204-922
Mfr. Part No.:
JALTAIL JVJV102 35
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JVJV102

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2.5

Shoe Size US

3.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
FR
The Jallatte. high safety shoes blend urban sport design with cutting-edge technology for lightweight performance. Equipped with ESD protection to safeguard electronic devices, they meet Environmental Class II standards for safety and style.

Water-repellent microfiber upper
Breathable upper lining in 3D mesh
Reflective tape at the heel

Related links