Timberland Traditional Beige Composite Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 156-623
- Mfr. Part No.:
- Traditional Wheat size 8
- Brand:
- Timberland
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£126.76
(exc. VAT)
£152.11
(inc. VAT)
- RS Stock No.:
- 156-623
- Mfr. Part No.:
- Traditional Wheat size 8
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Traditional | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Type | Ankle Boots | |
| Colour | Beige | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Heat, Oil, Penetration, Water | |
| Safety Rating EN ISO 20345 | SB | |
| Midsole Type | Composite | |
| Anti-Slip | Yes | |
| Sole Material | Nitrile Rubber | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Traditional | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Type Ankle Boots | ||
Colour Beige | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Heat, Oil, Penetration, Water | ||
Safety Rating EN ISO 20345 SB | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
Sole Material Nitrile Rubber | ||
Upper Material Leather | ||
RoHS Status: Not Applicable

