Jalas 1872 Black, Grey, Yellow Unisex Safety Boots 6, EU 39 CI, COMPLIANCE Cat. II TP TC 017:2011 EN ISO 20347:2012 O2,

Subtotal (1 pair)*

£137.08

(exc. VAT)

£164.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£137.08

*price indicative

RS Stock No.:
115-283
Mfr. Part No.:
1872-39
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1872

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Grey, Yellow

Closure Type

Lace Up

Midsole Material

Polyurethane

Resistance Features

Oil Resistant, Anti-Static

Size US

6.5

Slip Resistance Rating

SRC

Sole Material

Nitrile Butadiene Rubber

Standards/Approvals

CI, COMPLIANCE Cat. II TP TC 017:2011 EN ISO 20347:2012 O2, FO ÖNORM Z 1259 DGUV 112-191, HRO, SRC

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited Occupational boot features a PU midsole, plastic shank, and rubber outsole, providing excellent support and durability. The upper material is PU coated leather, ensuring long lasting wear. Key characteristics include excellent grip, a perfect fit, extra comfort, and excellent shock absorption, making it ideal for demanding work environments.

Water repellent

Ventilating insole

Wide fit

Bellows tongue

Double shock absorption zones

Heat resistant outsole

Oil resistant outsole

Anti static properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy