Teroson Beige 350 ml Cartridge TEROSON WX 350 Rust Treatment
- RS Stock No.:
- 640-445
- Mfr. Part No.:
- 793958
- Brand:
- Teroson
Subtotal (1 unit)*
£27.21
(exc. VAT)
£32.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.21 |
*price indicative
- RS Stock No.:
- 640-445
- Mfr. Part No.:
- 793958
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Package Size | 350 ml | |
| Product Type | Rust Treatment | |
| Package Type | Cartridge | |
| Application | Anti-Corrosion | |
| Colour | Beige | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN 51801, DIN 53211, DIN 50021 | |
| Trade Name | TEROSON WX 350 | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Package Size 350 ml | ||
Product Type Rust Treatment | ||
Package Type Cartridge | ||
Application Anti-Corrosion | ||
Colour Beige | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN 51801, DIN 53211, DIN 50021 | ||
Trade Name TEROSON WX 350 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Teroson Solvent containing anticorrosive agent based on waxes, polymers and anticorrosive additives, which is primarily used for cavity conservation of rust-endangered cavities of motor vehicles. It infiltrates and displaces humidity because the wax characteristic acts water repellent. The product contains a high content of rust inhibitors which optimize the corrosion protection. It atomizes to a fine fog during spraying and has good penetration characteristics. This leads to optimum protection even of those areas which are difficult to reach and also between narrow sheet metal tolerances. It penetrates well into the gaps to be protected. but does not run off significantly from lower seams.
Light beige transparent colour
Mild odour
Liquid and slightly thixotropic consistency
Related links
- Teroson Beige 500 ml Spray TEROSON WX 215 Rust Treatment
- Loctite White 400 ml Cartridge Loctite SF 7803 Rust Treatment
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- WD-40 White, Brown 5 L Bottle Multi-Use Maintenance Lubricant Without Applicator Rust Treatment
- Teroson TEROSON WX 180 Multi-purpose Cleaner 180 ml Cartridge
- Rust Treatments
- Ambro Sol Grey 400 Tin Ambro-Sol Surface Treatment Ename Primer
- Hammerite 750 ml Tub Rust Remover Gel Rust & Corrosion Inhibitor
