Vogel 300 mm Stainless Spring Steel Ruler Metric, UKAS
- RS Stock No.:
- 890-023
- Mfr. Part No.:
- 1018020030
- Brand:
- Vogel
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 890-023
- Mfr. Part No.:
- 1018020030
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Length | 300mm | |
| Material | Stainless Spring Steel | |
| Width | 30mm | |
| Finish | Non-Glare, Matt Surface | |
| Flexible | Yes | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Length 300mm | ||
Material Stainless Spring Steel | ||
Width 30mm | ||
Finish Non-Glare, Matt Surface | ||
Flexible Yes | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Rigid steel rules are precision measuring instruments crafted from stainless spring steel, designed for accurate measurements in various applications. These rules are characterized by their rigidity, ensuring straightness and stability during measurements. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.
Stainless spring steel
Non glare and matt surface
Etched graduation for a clear reading
Related links
- Vogel 300 mm Stainless Spring Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 300 mm Stainless Spring Steel Ruler inch UKAS
- Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 200 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 100 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 2 m Stainless Spring Steel Ruler Metric, UKAS
