Vogel 100 mm Stainless Spring Steel Ruler Metric, UKAS

Subtotal (1 unit)*

£50.94

(exc. VAT)

£61.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship
  • Plus 427 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.94

*price indicative

RS Stock No.:
890-008
Mfr. Part No.:
1010010010
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Metric

Length

100mm

Product Type

Ruler

Material

Stainless Spring Steel

Width

13mm

Finish

Matt Surface, Non-Glare

Flexible

Yes

Standards/Approvals

Accuracy class II, DIN, CE

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.

Non glare and matt surface

Etched graduation for a clear reading

CE classification at type A and type B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy