Roth Elektronik Temperature Sensor Temperature Sensor, 6mm Dia, 200mm Long, 0.3 °C +550°C Max
- RS Stock No.:
- 285-8784
- Distrelec Article No.:
- 176-70-117
- Mfr. Part No.:
- W500.3L.06,0X0200.5-
- Brand:
- Roth Elektronik
1 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£189.22
(exc. VAT)
£227.06
(inc. VAT)
Units | Per unit |
---|---|
1 + | £189.22 |
- RS Stock No.:
- 285-8784
- Distrelec Article No.:
- 176-70-117
- Mfr. Part No.:
- W500.3L.06,0X0200.5-
- Brand:
- Roth Elektronik
Related links
- RTD Temperature Sensor, 41mm Long, 0.3 °C +60°C Max
- PT1000 Temperature Sensor, 150mm Long, 2 Wire, ±0.3 °C +150°C Max
- Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 200mm Long, G...
- Variohm Euro Sensor PT100 Temperature Probe, 11mm Long, ±0.3 °C +250°C Max
- PT1000 Temperature Sensor, 55mm Long, 2 Wire, ±0.3 °C +105°C Max
- RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, Chip, Class 1/3 B +550°C Max
- TE Connectivity PT1000 RTD Sensor, 0.3mm Dia, 2.3mm Long, Chip,...
- ifm electronic PT100 RTD Sensor, 6mm Dia, 200mm Long, Probe, +600°C Max