Teltonika RUT200
- RS Stock No.:
- 287-2376
- Distrelec Article No.:
- 303-89-221
- Mfr. Part No.:
- RUT200
- Brand:
- Teltonika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-2376
- Distrelec Article No.:
- 303-89-221
- Mfr. Part No.:
- RUT200
- Brand:
- Teltonika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Model Number | RUT200 | |
| Depth | 74 mm | |
| Distrelec Product Id | 30389221 | |
| Height | 25 mm | |
| Product Type | Router | |
| Standards/Approvals | No | |
| Width | 83 mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Model Number RUT200 | ||
Depth 74 mm | ||
Distrelec Product Id 30389221 | ||
Height 25 mm | ||
Product Type Router | ||
Standards/Approvals No | ||
Width 83 mm | ||
- COO (Country of Origin):
- LT
The versatile and reliable router designed to provide secure and high-speed Internet connectivity. It is ideal for use in a wide range of applications, including remote monitoring, industrial automation, and smart home automation. With its 4G LTE and 3G connectivity, the RUT200 offers fast and reliable Internet access, ensuring seamless communication and data transfer. The router is equipped with advanced features such as SMS configuration, firewall protection, and VPN support, making it suitable for both personal and professional use. Its compact size and DIN rail mounting option make it easy to install and integrate into existing systems. Overall, the RUT200 is a powerful and efficient router that delivers reliable Internet connectivity in various applications.
4G LTE and 3G connectivity for fast and reliable Internet access
Advanced features such as SMS configuration, firewall protection, and VPN support
Compact size and DIN rail mounting option for easy installation and integration
Suitable for a wide range of applications including remote monitoring, industrial automation, and smart home automation
