Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5615
- Mfr. Part No.:
- R2000-4L
- Brand:
- Robustel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robustel | |
| Model Number | R2000 | |
| Depth | 82.5 mm | |
| Height | 29.5 mm | |
| Number of LAN Ports | 2 | |
| Product Type | Router | |
| Security Protocols | WEP, WPA, WPA2 | |
| Width | 127.5 mm | |
| Wireless Data Rate | 300 Mbps | |
| Select all | ||
|---|---|---|
Brand Robustel | ||
Model Number R2000 | ||
Depth 82.5 mm | ||
Height 29.5 mm | ||
Number of LAN Ports 2 | ||
Product Type Router | ||
Security Protocols WEP, WPA, WPA2 | ||
Width 127.5 mm | ||
Wireless Data Rate 300 Mbps | ||
- COO (Country of Origin):
- CN
The Robustel Industrial Dual SIM Cellular VPN Router (R2000) is a rugged cellular router offering state-of-the-art mobile connectivity for machine to machine (M2M) applications. R2000 is a powerful router developed from RobustOS, a Robustel self-developed and Linux-based operating system which is designed to be used in Robustel devices. The RobustOS includes basic networking features and protocols providing customers with a very good user experience. Meanwhile, Robustel offers a Software Development Kit (SDK) for partners and customers to allow additional customization by using C, Python or Java. It also provides rich Apps to meet fragmented IoT market demands.
Related links
- Robustel 100Mbps R2000 Dual 4 WiFi 2.4GHz
- Robustel 100Mbps R1510 2 WiFi Ethernet 2G 2.4GHz
- Robustel 100Mbps R2000 2 WiFi 3G 2G 2.4GHz
- Robustel 300Mbps R1511P 2 Ethernet, 4G
- Robustel 300Mbps R1511P 2 4G, Ethernet
- Robustel 100Mbps R1520-4L 5 4G 2G Ethernet
- Robustel 100Mbps R1511P 2 WiFi 3G Ethernet
- Robustel 100Mbps R1511P 2 Ethernet WiFi 4G 2.4GHz
