TP-Link 4 Fusion 2.5G

Subtotal (1 unit)*

£184.14

(exc. VAT)

£220.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.14

*price indicative

RS Stock No.:
907-187
Mfr. Part No.:
Fusion 2.5G
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Gateway

Number of LAN Ports

4

Width

130mm

Height

31.5mm

Depth

160mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TP-Link gateway and controller streamlines network management and performance. It offers seamless Cloud control and simplified device setup for efficient multi-site operations.

License-free Cloud management enables full access from day one

Bluetooth-based setup facilitates automatic device detection and bulk adoption

High-performance quad-core CPU ensures stable operation with five 2.5G ports

Integrated touchscreen allows for real-time diagnostics and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy