TP-Link ER603WP-4G-Outdoor Omada, 3 Port 4G

Subtotal (1 unit)*

£304.18

(exc. VAT)

£365.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£304.18

*price indicative

RS Stock No.:
907-185
Mfr. Part No.:
ER603WP-4G-Outdoor
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Gateway

Transmission Speed

150Mbps

Nominal Supply Voltage

12 V

Mount Type

Pole, Wall

Connection Type

4G

Number of Ports

3

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Series

Omada

Height

174.8mm

Depth

38.7mm

Weight

420g

Standards/Approvals

RoHS

Width

100.4mm

COO (Country of Origin):
CN
The TP-Link 4G Cat4 outdoor PoE gateway delivers reliable high-speed connectivity with up to 150 Mbps 4G LTE download speeds and 300 Mbps Wi-Fi 4 on the 2.4 GHz band.

Supports 802.3af/at/bt PoE, passive PoE, and a standard DC power supply

Nano SIM card slot for seamless cellular failover

Features load balancing between 4G and Ethernet WAN, robust VPN protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy