Bosch 1 piece Router Bit Set

Subtotal (1 unit)*

£14.23

(exc. VAT)

£17.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.23

*price indicative

RS Stock No.:
674-497
Mfr. Part No.:
2608628411
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Number of Pieces

1

Product Type

Router Bit Set

Set Contents

Router Bit

Standards/Approvals

EN 847

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch router bit designed for precision cutting grooves, slots, and rebates in various wood types. Its two-flute design ensures effective performance in both softwood and hardwood applications.

High-quality carbide cutters deliver clean and precise cuts

Improved geometry of the cutting edge effectively prevents kickback

Laser markings provide essential technical details for easy installation

Cylindrical shank design is compatible with most router tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy