Einhell Rotary Tool 4139135 Corded Rotary Tool, Power Plug, 4300spm
- RS Stock No.:
- 889-236
- Mfr. Part No.:
- 4139135
- Brand:
- Einhell
Subtotal (1 unit)*
£123.95
(exc. VAT)
£148.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.95 |
*price indicative
- RS Stock No.:
- 889-236
- Mfr. Part No.:
- 4139135
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Rotary Tool | |
| Multitool Type | Rotary Tool | |
| Corded/Cordless | Corded | |
| Speed | 4300spm | |
| Number of Pieces | 1 | |
| Plug Type | Power Plug | |
| Power Rating | 750W | |
| Voltage | 240V | |
| Length | 416mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Rotary Tool | ||
Multitool Type Rotary Tool | ||
Corded/Cordless Corded | ||
Speed 4300spm | ||
Number of Pieces 1 | ||
Plug Type Power Plug | ||
Power Rating 750W | ||
Voltage 240V | ||
Length 416mm | ||
- COO (Country of Origin):
- CN
The Einhell Demolition Hammer provides a Compact and powerful solution for easy caulking work. This robust tool features a vibration-damped handle to ensure comfortable and low-vibration operation.
Features an SDS-plus tool adapter compatible with SDS-plus accessories
Robust tool adapter enables quick tool changes
Flexibly adjustable additional handle ensures comfortable working
Includes a 4 m long robust rubber cable for maximum mobility
Related links
- Einhell Rotary Tool 5441391351 Corded Rotary Tool 4300spm
- Einhell Rotary Tool 4257944 Corded Rotary Tool 850rpm
- Einhell Rotary Tool 5442579441 Corded Rotary Tool 850rpm
- Flex Rotary Tool 329673 Corded Rotary Tool, 7500rpm
- DeWALT Rotary Tool DWD241-QS Corded Rotary Tool 725 rpm
- SAM 720967003 Corded Rotary Tool
- Dremel DREMEL 3000-15 Corded Rotary Tool
- Einhell Cordless Multi-Rotary Tool 4514270 Cordless Hammer 1150rpm
