RND Switch Panel Mount and PCB Mount Switching Applications
- RS Stock No.:
- 804-785
- Mfr. Part No.:
- RND 210-00065
- Brand:
- RND
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 804-785
- Mfr. Part No.:
- RND 210-00065
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Switch | |
| For Use With | Panel Mount and PCB Mount Switching Applications | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Switch | ||
For Use With Panel Mount and PCB Mount Switching Applications | ||
- COO (Country of Origin):
- TW
The RND rotary wafer switch delivers versatile switching functionality with 12 positions, Ideal for applications requiring reliable control and precision. It is designed to operate within a broad temperature range for diverse environments.
Contact rating of 300 mA at 125 VAC ensures dependable performance
Electrical life of 15,000 cycles at full load promotes longevity
Dielectric strength of 500 V RMS provides superior safety
Related links
- RND Switch Panel Mount and PCB Mount Switching Applications
- RND Rotary Switch Wafer
- RND Rotary Switch Wafer Rotary Wafer Switches
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
