RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RS Stock No.:
- 804-954
- Mfr. Part No.:
- RND 210-00531
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-954
- Mfr. Part No.:
- RND 210-00531
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | SPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Nylon, PBT | |
| Illuminated | Yes | |
| Series | RND 210 | |
| Actuator Colour | Black | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Terminal | |
| IP Rating | IP67 | |
| Contact AC Voltage | 1.5kV | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 500V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Rocker | |
| Standards/Approvals | UL94V-0 | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration SPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Nylon, PBT | ||
Illuminated Yes | ||
Series RND 210 | ||
Actuator Colour Black | ||
Mount Type Panel Mount | ||
Terminal Type Solder Terminal | ||
IP Rating IP67 | ||
Contact AC Voltage 1.5kV | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rocker | ||
Contact DC Voltage 500V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Rocker | ||
Standards/Approvals UL94V-0 | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The RND rocker switch is designed for seamless electrical operation, providing reliable control in various applications. Its robust specifications ensure longevity and performance under specified conditions.
Demonstrates dielectric strength of 1,500VAC for 1 minute, Ideal for safety
Supports hand soldering at a maximum temperature of 350°C for 3 seconds
Operates effectively within a temperature range of -20°C to +85°C
Related links
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND Illuminated SPDT, On-Off-On Rocker Rocker Switch Panel Mount
- RND SPST, Off-On Rocker Rocker Switch Panel Mount
- RND 1 NO, On-Off Rocker Switch Panel Mount
- RND 1 NO Panel Mount
- RND Illuminated 2 NO, On-Off Rocker Switch Panel
- RND Illuminated 1 NO, On-Off Rocker Switch Panel
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
