RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-783
Mfr. Part No.:
RND 210-00544
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Nylon

Switch Contact Current

6A

Illuminated

Yes

Series

RND 210

Mount Type

Panel Mount

Terminal Type

Solder Terminal

Contact AC Voltage

250V

Actuator Style

Rocker

Switch Configuration

Rocker

Standards/Approvals

UL 94V-2

Mechanical Life

10000Cycles

COO (Country of Origin):
TW
The RND ultraminiature power rocker switch is designed for efficient control in Compact applications, delivering reliable operation and durability.

Contact rating of 6A at 125VAC and 3A at 250VAC for versatile use

Offers 10,000 cycles of electrical life to ensure longevity

Mechanical life also reaches 10,000 cycles for robust performance

Contact resistance measures at 20m-ohms to minimise power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy