TE Connectivity Knob for use with Switches
- RS Stock No.:
- 679-609
- Mfr. Part No.:
- 6-1437624-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-609
- Mfr. Part No.:
- 6-1437624-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Moulded Phenolic Resin Ribbed Knob features a 3.17 mm (0.125 in) shaft and a 14 mm (0.551 in) diameter. Designed with ribbed knurling for a secure grip, it comes in a Durable black finish. The line indicator allows for easy identification of the switch's position, making it Ideal for a wide range of control applications.
Ribbed knob design
Moulded phenolic resin material
Line indicator on TOP & side
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- TE Connectivity Rotary Switch Knob for use with Switches
- Elma 021-3410 Rotary Switch Knob for use with Switches
- Elma 021-3415 Rotary Switch Knob for use with Switches
- Elma 020-6415 Rotary Switch Knob for use with Switches
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
