Allen Bradley Red/Yellow Rotary Handle
- RS Stock No.:
- 261-8265
- Mfr. Part No.:
- 194L-HE8N-175
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£18.44
(exc. VAT)
£22.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.44 |
*price indicative
- RS Stock No.:
- 261-8265
- Mfr. Part No.:
- 194L-HE8N-175
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| For Use With | 194E Series | |
| Handle Colour | Red/Yellow | |
| Number of Locks | 3 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
For Use With 194E Series | ||
Handle Colour Red/Yellow | ||
Number of Locks 3 | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Optional Handles for Switch Disconnector (Base Mounting)
Standard, Main switch, and Emergency types
Red/Yellow switch available in two sizes – 67 x 67mm, and 90 x 90mm
Grey/black switch is 67 x 67mm
Each will accept 3 padlocks
IP65 rating
Red/Yellow switch available in two sizes – 67 x 67mm, and 90 x 90mm
Grey/black switch is 67 x 67mm
Each will accept 3 padlocks
IP65 rating
Note
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Related links
- Allen Bradley Red/Yellow Rotary Handle
- Allen Bradley Black/Grey Rotary Handle
- Allen Bradley Red/Yellow Handle, 140MT Series
- Allen Bradley Red/Yellow Handle, 140MT-C Series
- Siemens Red/Yellow Rotary Handle, SENTRON Series
- Socomec Red/Yellow Rotary Handle
- ABB Red/Yellow Rotary Handle
- Schneider Electric Red/Yellow Rotary Handle
