Allen Bradley Switch Disconnector Shaft 350mm, 194 Series Series
- RS Stock No.:
- 261-8344
- Mfr. Part No.:
- 194L-G3394
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.74
(exc. VAT)
£14.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.74 |
*price indicative
- RS Stock No.:
- 261-8344
- Mfr. Part No.:
- 194L-G3394
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Length | 350mm | |
| Series | 194 Series | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Length 350mm | ||
Series 194 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Extension Shafts for Base Mounted Three and Six-pole Switch Disconnectors
Metal shaft extension with provision for locking in the 0 position
Plastic shaft extensions (advised maximum of four)
Plastic shaft extensions (advised maximum of four)
Standards
IEC 947, VDE 0660
Approvals
UL, CSA


Related links
- Allen Bradley Switch Disconnector Shaft, 194 Series Series
- Allen Bradley Switch Disconnector Shaft 235mm, 194 Series Series
- Allen Bradley 194 Shaft Extension Kit
- Allen Bradley Switch Disconnector Shaft 21in, 140MT Series
- Allen Bradley Switch Disconnector Shaft 580mm, 194R Series
- Allen Bradley Switch Disconnector Shaft, 140MT-C Series
- Allen Bradley Switch Disconnector Shaft 12in, 140MT Series
- Allen Bradley Switch Disconnector Shaft 12.6in, 194R Series
