Allen Bradley Black/Grey Rotary Handle
- RS Stock No.:
- 261-8271
- Mfr. Part No.:
- 194L-HE6G-175
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 December 2025
- Plus 11 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.04 |
*price indicative
- RS Stock No.:
- 261-8271
- Mfr. Part No.:
- 194L-HE6G-175
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| For Use With | 194E Series | |
| Handle Colour | Black/Grey | |
| Number of Locks | 3 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
For Use With 194E Series | ||
Handle Colour Black/Grey | ||
Number of Locks 3 | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Optional Handles for Switch Disconnector (Base Mounting)
Standard, Main switch, and Emergency types
Red/Yellow switch available in two sizes – 67 x 67mm, and 90 x 90mm
Grey/black switch is 67 x 67mm
Each will accept 3 padlocks
IP65 rating
Red/Yellow switch available in two sizes – 67 x 67mm, and 90 x 90mm
Grey/black switch is 67 x 67mm
Each will accept 3 padlocks
IP65 rating
Note
Allen Bradley Handle For Use With 194E Series Isolator Switch, Rotary Dial Actuator, 3 Locks - 194L-HE6G-175
This handle from Rockwell Automation's Allen Bradley range combines with an isolator switch (261-7672) to safely disconnect your equipment. It supports switches rated between 25 and 100A, allowing it to quickly disconnect demanding electrical loads. The actuator's rotary dial shape has a low mounting profile to reduce the risk of accidental switching. Support for up to three padlocks means the device locks in place when deactivated to prevent unauthorised tampering and disruption of your machines.
• IP65 rating indicates total protection against dust and low-pressure water jets for indoor and outdoor use
• Integrated legend plate indicates off/on status for quick system inspections
• Screw fixing secures connection against vibrations
• Square 67mm face dimensions provide a large actuator surface for easy switching
• Integrated legend plate indicates off/on status for quick system inspections
• Screw fixing secures connection against vibrations
• Square 67mm face dimensions provide a large actuator surface for easy switching
Standards and Certifications
• CE
• UKCA
• UL
• UKCA
• UL
How do I safely use this isolator switch handle around hazardous machinery?
You can use this rotary dial with an extension rod (261-8338) to ensure safe use around hazardous appliances.
Does the handle come with padlocks?
No, the actuator doesn't come with padlocks, so you can choose the best options for your setup.
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Related links
- Allen Bradley Red/Yellow Rotary Handle
- Allen Bradley 194 Load Switch Actuator
- Siemens Black/Grey Rotary Handle, SENTRON Series
- Schneider Electric Black/Grey Rotary Handle
- Allen Bradley Black Handle, 140MT Series
- Allen Bradley Black Handle, 140MT-C Series
- Schneider Electric Black/Grey Rotary Handle, TeSyS GS Series
- Allen Bradley Cam Switch Handle
