Allen Bradley Shaft Extension Switch Disconnector Shaft 235 mm, 194 Series

Subtotal (1 unit)*

£8.57

(exc. VAT)

£10.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 20 April 2026
  • Plus 2 unit(s) shipping from 20 April 2026
  • Plus 60 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.57

*price indicative

RS Stock No.:
261-8338
Distrelec Article No.:
302-26-797
Mfr. Part No.:
194L-G3393
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Length

235mm

Product Type

Shaft Extension Switch Disconnector Shaft

Series

194

RoHS Status: Exempt

Extension Shafts for Base Mounted Three and Six-pole Switch Disconnectors


Metal shaft extension with provision for locking in the ’0’ position

Plastic shaft extensions (advised maximum of four)

Approvals

UL, CSA

Standards

IEC 947, VDE 0660

Related links