Schneider Electric Yellow, Red Rotary Handle, 90 mm, LV426931T Series

Subtotal (1 unit)*

£159.59

(exc. VAT)

£191.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.59

*price indicative

RS Stock No.:
341-464
Mfr. Part No.:
LV426931T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

Accessory Type

Control Accessories

For Use With

Compact NSXm

Length

90mm

Series

LV426931T

Colour

Yellow, Red

Number of Locks

1

IP Rating

IP40

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Schneider Electric Rotary Handle is a control accessory designed for direct enclosure mounting. It features a red handle with a yellow front plate. The handle supports padlocking with 1 to 3 padlocks, allowing locking in both the ON and OFF positions.

IP40 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy