Black Rotary Handle, Series NZM Series
- RS Stock No.:
- 247-281
- Mfr. Part No.:
- 125959 NZM1-XHB-DAR-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£279.76
(exc. VAT)
£335.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.76 |
*price indicative
- RS Stock No.:
- 247-281
- Mfr. Part No.:
- 125959 NZM1-XHB-DAR-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rotary Handle Type | Selector Handle | |
| For Use With | NZM1 | |
| Handle Colour | Black | |
| Length | 380mm | |
| Series | Series NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rotary Handle Type Selector Handle | ||
For Use With NZM1 | ||
Handle Colour Black | ||
Length 380mm | ||
Series Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed to provide robust protection in electrical installations. With its advanced features, the circuit breaker offers a reliable solution for applications in North America, facilitating both safety and efficiency. The main switch assembly kit, complemented by an additional red handle, ensures streamlined operation. Engineered to meet stringent international standards, this switch assembly kit promotes user-friendly features while adhering to safety protocols. Its not just about protection
its about delivering a solution that comprehensively meets the demands of modern electrical systems. Whether for emergency stopping or routine uses, this circuit breaker emphasises both functionality and safety in one reliable package.
Includes a door coupling rotary handle for enhanced functionality
Designed with IP66 rating for superior dust and water resistance
Features a lockable design for added safety during maintenance
Compatible with switch disconnectors and power circuit breakers
Equipped with an external warning plate for clear safety signalling
Meets key compliance standards, including IEC and UL certifications
Offers enhanced user control through a multi-padlock capability
Designed with IP66 rating for superior dust and water resistance
Features a lockable design for added safety during maintenance
Compatible with switch disconnectors and power circuit breakers
Equipped with an external warning plate for clear safety signalling
Meets key compliance standards, including IEC and UL certifications
Offers enhanced user control through a multi-padlock capability
Related links
- Eaton NZM Handle for use with N(S)1(-4) PN1(-4)
- Eaton Assembly Kit for use with N(S)4(-4) PN4(-4)
- Eaton Assembly Kit for use with N(S)2(-4) PN2(-4)
- Eaton Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Black Rotary Handle, Series H4X Series
- Eaton Black Rotary Handle, Series H4X Series
- Socomec Black Rotary Handle, 1437 Series
