Black Rotary Handle, Series H4X Series
- RS Stock No.:
- 261-951
- Mfr. Part No.:
- H4X-06SB
- Brand:
- Eaton
Subtotal (1 unit)*
£238.10
(exc. VAT)
£285.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.10 |
*price indicative
- RS Stock No.:
- 261-951
- Mfr. Part No.:
- H4X-06SB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rotary Handle Type | Selector Handle | |
| Handle Colour | Black | |
| Length | 3in | |
| Series | Series H4X | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rotary Handle Type Selector Handle | ||
Handle Colour Black | ||
Length 3in | ||
Series Series H4X | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Handle is front operated. It is padloackable and defeatable. It is Used with NEMA 1, 3R, 4, 4X, and 12 disconnect switches.
RoHS compliant
60 A rating
60 A rating
