Allen Bradley Guardmaster 440E Rope Pull Switch 124 mm, Straight

Subtotal (1 unit)*

£363.60

(exc. VAT)

£436.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.60

*price indicative

RS Stock No.:
151-2519
Mfr. Part No.:
440E-LL5SE5
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Rope Pull Switch

Mounting Orientation

Straight

Indicator Type

Rope Tension

IP Rating

IP66

Number of Cable Entries

1

Series

440E

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

E-Stop Button

Yes

Reset Button

Yes

Maximum Operating Temperature

75°C

Housing Material

Aluminium

Width

78mm

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1

Depth

91mm

Length

124mm

Hazardous Area Certification

No

Conduit Entry

M12

COO (Country of Origin):
DO
Our Lifeline™ 4 Cable Pull Switches can be installed along or around awkward machinery such as conveyors and provide a constant emergency stop access. The system includes a rope status indicator and emergency stop button mounted on the switch lid. This switch is also available in stainless steel 316 and is suitable for external use, applications where there are hygiene requirements, and other situations where a level of corrosion resistance is required

Provide switch span of 75...125 m

Includes universal mounting and operation

Includes lid mounted emergency stop button, designed to conform to ISO 850

Provides switch lockout on cable pulled and cable slack

Includes cable status indicator on switch lid

Offers stainless steel 316 version

440E Lifeline Emergency Cable Pull Switches - Lifeline 5 standard housing with E-stop, 2 OSSD Outputs, 1 Aux Output.

Note

This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy