Renold 20B-2 Roller Chain, 3 m, 76.7 mm, Renold, BS
- RS Stock No.:
- 720-4243
- Mfr. Part No.:
- 20B2
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£702.01
(exc. VAT)
£842.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £702.01 |
*price indicative
- RS Stock No.:
- 720-4243
- Mfr. Part No.:
- 20B2
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 20B-2 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Steel | |
| Series | Renold | |
| Chain Standard | BS | |
| Pin Length | 76.7mm | |
| Length | 3m | |
| Plate Height | 26.42mm | |
| Roller Diameter | 19.05mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Chain Weight | 7.8kg/m | |
| Standards/Approvals | British/European | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 20B-2 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Steel | ||
Series Renold | ||
Chain Standard BS | ||
Pin Length 76.7mm | ||
Length 3m | ||
Plate Height 26.42mm | ||
Roller Diameter 19.05mm | ||
Width Between Roller Link Plates 19.56mm | ||
Chain Weight 7.8kg/m | ||
Standards/Approvals British/European | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
