Renold 12B-2 Roller Chain, 7.6 m, 41.4 mm, Renold, BS

Image representative of range

Subtotal (1 unit)*

£640.05

(exc. VAT)

£768.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£640.05

*price indicative

RS Stock No.:
720-4230
Mfr. Part No.:
12B2
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

12B-2

Product Type

Roller Chain

Pitch

19.05mm

Material

Steel

Series

Renold

Chain Standard

BS

Length

7.6m

Pin Length

41.4mm

Plate Height

16mm

Roller Diameter

12.07mm

Chain Weight

2.4kg/m

Width Between Roller Link Plates

11.68mm

Standards/Approvals

British/European

RoHS Status: Exempt

Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy