Renold 16B-2 2 Roller Chain, 10 ft, 66.8 mm, GY16B, BS

Image representative of range

Subtotal (1 unit)*

£1,388.19

(exc. VAT)

£1,665.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,388.19

*price indicative

RS Stock No.:
813-391
Mfr. Part No.:
GY16B2X10FT
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

16B-2

Pitch

25.4mm

Number of Strands

2

Material

Steel

Series

GY16B

Chain Standard

BS

Pin Length

66.8mm

Length

10ft

Plate Height

21.8mm

Roller Diameter

15.88mm

Chain Weight

5.5kg/m

Width Between Roller Link Plates

17.02mm

Standards/Approvals

ISO 606

COO (Country of Origin):
DE
The Renold roller chain is engineered for high performance and durability, providing optimal functionality in demanding applications. Its innovative design ensures superior strength and wear resistance, making it the TOP choice for critical operations.

Wide waist profile optimises stress distribution for enhanced performance

Solid extruded bushes offer improved strength and wear resistance

Triple Punch holing provides precise location for even wear

Unique connecting link design maintains consistent strength throughout the chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy