Renold 10B-2 2 Roller Chain, 10 ft, 35.4 mm, GY10B, BS
- RS Stock No.:
- 813-378
- Mfr. Part No.:
- GY10B2X10FT
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£659.19
(exc. VAT)
£791.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £659.19 |
*price indicative
- RS Stock No.:
- 813-378
- Mfr. Part No.:
- GY10B2X10FT
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 10B-2 | |
| Pitch | 15.875mm | |
| Number of Strands | 2 | |
| Material | Steel | |
| Series | GY10B | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 35.4mm | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 1.69kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 10B-2 | ||
Pitch 15.875mm | ||
Number of Strands 2 | ||
Material Steel | ||
Series GY10B | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 35.4mm | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 1.69kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered for high-performance applications, designed to deliver exceptional load-bearing capabilities while maintaining efficiency under continuous operation, ensuring reliable performance in demanding environments.
Wide waist plate design optimises stress distribution for improved fatigue resistance
Solid extruded bushes enhance strength and roundness compared to curled bushes
Unique connecting link design ensures seamless integration without any single weaker component
Profiled components with special pin surface coating significantly boost wear resistance
