Renold 10B-1 1 Roller Chain, 25 ft, 18.8 mm, GY10B, BS
- RS Stock No.:
- 813-376
- Mfr. Part No.:
- GY10B1X25FT
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£749.07
(exc. VAT)
£898.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £749.07 |
*price indicative
- RS Stock No.:
- 813-376
- Mfr. Part No.:
- GY10B1X25FT
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 10B-1 | |
| Pitch | 15.875mm | |
| Number of Strands | 1 | |
| Material | Steel | |
| Series | GY10B | |
| Chain Standard | BS | |
| Length | 25ft | |
| Pin Length | 18.8mm | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 0.96kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 10B-1 | ||
Pitch 15.875mm | ||
Number of Strands 1 | ||
Material Steel | ||
Series GY10B | ||
Chain Standard BS | ||
Length 25ft | ||
Pin Length 18.8mm | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 0.96kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers superior performance and durability, designed primarily for applications requiring reliable power transmission with enhanced fatigue and wear resistance, making it Ideal for demanding industrial environments.
Plate shape maximises stress distribution for improved performance
Solid extruded bushes enhance strength and roundness
Triple Punch holing ensures precise location of pins and bushes
Unique end-softened pins allow for quick and clean cutting
