Renold 06B-3 3 Roller Chain, 25 ft, 33.3 mm, GY06B, BS
- RS Stock No.:
- 813-366
- Mfr. Part No.:
- GY06B3X25FT
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£2,014.29
(exc. VAT)
£2,417.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,014.29 |
*price indicative
- RS Stock No.:
- 813-366
- Mfr. Part No.:
- GY06B3X25FT
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 06B-3 | |
| Product Type | Roller Chain | |
| Pitch | 9.525mm | |
| Number of Strands | 3 | |
| Material | Steel | |
| Series | GY06B | |
| Chain Standard | BS | |
| Length | 25ft | |
| Pin Length | 33.3mm | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Chain Weight | 1.11kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 06B-3 | ||
Product Type Roller Chain | ||
Pitch 9.525mm | ||
Number of Strands 3 | ||
Material Steel | ||
Series GY06B | ||
Chain Standard BS | ||
Length 25ft | ||
Pin Length 33.3mm | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 5.72mm | ||
Chain Weight 1.11kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold chain is a high-performance roller chain designed to deliver reliable efficiency in demanding environments. It provides superior fatigue resistance and wears longevity, ensuring optimal performance in various industrial applications.
Constructed with a unique end-softened pin design for quick and clean installation
Solid extruded bushes improve strength and roundness over traditional curled bushes
Triple Punch holing maintains precise positional location of pins and bushes
Profiled components with special surface coatings enhance overall wear resistance
