Renold 06B-2 2 Roller Chain, 25 ft, 23 mm, GY06B, BS

Subtotal (1 unit)*

£1,212.91

(exc. VAT)

£1,455.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,212.91

*price indicative

RS Stock No.:
813-364
Mfr. Part No.:
GY06B2X25FT
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

06B-2

Product Type

Roller Chain

Pitch

9.525mm

Number of Strands

2

Material

Steel

Series

GY06B

Chain Standard

BS

Pin Length

23mm

Length

25ft

Plate Height

8.2mm

Roller Diameter

6.35mm

Width Between Roller Link Plates

5.72mm

Chain Weight

0.78kg/m

Standards/Approvals

ISO 606

COO (Country of Origin):
DE
The Renold roller chain offers high-performance and durability for various industrial applications. Designed with innovative features, it provides exceptional reliability and efficiency under demanding conditions.

Wide waist profile optimises stress distribution, enhancing fatigue resistance

Solid extruded bushes improve roundness and strength for extended wear life

Triple Punch holing ensures precise pin and bushing alignment for even wear

Unique end-softened pins allow for quick and clean assembly with single-tool operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy