Tsubaki ANSI G8 120-1 Single Offset Link Carbon Steel Offset Link

Subtotal (1 unit)*

£29.66

(exc. VAT)

£35.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.66

*price indicative

RS Stock No.:
184-5802
Mfr. Part No.:
RS120-1 OL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Offset Link

Chain Type

120-1

Mechanical Link Type

Single Offset Link

Material

Carbon Steel

Pitch

38.10mm

Series

ANSI G8

Roller Diameter

11.11mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy