Tsubaki 16B-2 Double Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 183-0942
- Mfr. Part No.:
- RS16B-2 2POL
- Brand:
- Tsubaki
Bulk discount available
Subtotal (1 bag of 5 units)*
£149.85
(exc. VAT)
£179.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £149.85 | £29.97 |
| 5 + | £145.65 | £29.13 |
*price indicative
- RS Stock No.:
- 183-0942
- Mfr. Part No.:
- RS16B-2 2POL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 16B-2 | |
| Mechanical Link Type | Double Offset Link | |
| Material | Carbon Steel | |
| Pitch | 25.40mm | |
| Pin Length | 41.10mm | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 16B-2 | ||
Mechanical Link Type Double Offset Link | ||
Material Carbon Steel | ||
Pitch 25.40mm | ||
Pin Length 41.10mm | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 15.88mm | ||
RoHS Status: Not Applicable
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki SS 08B-1 Double Offset Link Offset Link
- Tsubaki SS 12B-1 Double Offset Link Offset Link
- Tsubaki SS 10B-1 Double Offset Link Offset Link
- Tsubaki 20B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 24B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 24B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 60-1 Double Offset Link Carbon Steel Offset Link
