Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

£8.54

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.54

*price indicative

RS Stock No.:
805-141
Mfr. Part No.:
GY35A1S26I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

35-1

Product Type

Roller Chain

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

9.525mm

Series

GY35A1

Pin Length

12mm

Width Between Roller Link Plates

4.68mm

Pin Type

Riveted

Standards/Approvals

ISO 606

Roller Diameter

5.08mm

COO (Country of Origin):
DE
The Renold roller chain offers exceptional performance in power transmission. With its innovative design, it is engineered to meet high demands in various industrial applications.

Solid extruded bushes enhance strength and roundness

Wide waist plate shape optimises stress distribution

Triple Punch holing ensures precise positional location

Unique design of connecting links maintains uniform stress distribution

Pre-stressed surfaces increase fatigue resistance

Profiled components improve wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy