Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-140
- Mfr. Part No.:
- GY35A1S12I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£17.57
(exc. VAT)
£21.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.57 |
*price indicative
- RS Stock No.:
- 805-140
- Mfr. Part No.:
- GY35A1S12I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 35-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY35A1 | |
| Pitch | 9.525mm | |
| Pin Length | 12mm | |
| Width Between Roller Link Plates | 4.68mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 35-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY35A1 | ||
Pitch 9.525mm | ||
Pin Length 12mm | ||
Width Between Roller Link Plates 4.68mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 5.08mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers exceptional performance and reliability, designed to withstand rigorous operating conditions across various industrial applications.
Precision-engineered components enhance strength and longevity
Optimised plate design improves stress distribution for better fatigue resistance
Independent tests confirm superior wear resistance over competitor products
Easy-to-use, slip-fit connecting links simplify maintenance and installation
Related links
- Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
