NTN NUP209EAT2XC3U 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 704-422
- Mfr. Part No.:
- NUP209EAT2XC3U
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£63.56
(exc. VAT)
£76.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.56 |
*price indicative
- RS Stock No.:
- 704-422
- Mfr. Part No.:
- NUP209EAT2XC3U
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 78kN | |
| End Type | Open | |
| Series | NUP | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 78kN | ||
End Type Open | ||
Series NUP | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209ET2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209EAT2X 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD


