NTN NJ2209 45 mm ID Roller Bearing, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£70.30

(exc. VAT)

£84.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.30

*price indicative

RS Stock No.:
700-210
Mfr. Part No.:
NJ2209
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Grease

45600°/s

Dynamic Load Rating

68000N

Outside Diameter

85mm

Internal Clearance

CN

Static Load Rating

68000N

Number of Rows

1

Bearing Material

Steel

Limiting Speed

9000rpm

End Type

Open

Maximum Speed - Oil

54000°/s

Series

NJ

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient axial load management. This robust component is separable, featuring a pressed steel cage that ensures durability and reliability under demanding conditions. With a Compact internal diameter of 45 mm and an external diameter of 85 mm, it is engineered for seamless integration in various mechanical applications. Its precise tolerances promote excellent rotational performance, making it suitable for situations requiring consistent load distribution and operational stability. This bearing is an essential choice for industries that demand top-tier performance and longevity.

Designed for single-direction axial loads enhancing stability

Separable structure facilitates easy assembly and disassembly

Pressed steel cage reduces overall weight while maintaining toughness

Internal and outer diameters optimized for fluid rotation

Radial clearance class CN accommodates thermal expansion

Dynamic load capacity of 68 million mN ensures high reliability

Static load capacity of 68 million mN for robust performance

Fatigue limit load of 8.25 million mN supports extended service life

Offers high lubrication limit speeds of 54000 °/s and 45600 °/s for oil and grease respectively

Thermal operating range from -40°C to 120°C enables use in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy