NTN NU2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-810
- Mfr. Part No.:
- NU2209EAT2XC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£67.50
(exc. VAT)
£81.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.50 |
*price indicative
- RS Stock No.:
- 698-810
- Mfr. Part No.:
- NU2209EAT2XC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 85mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 90000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 57600°/s | |
| Maximum Speed - Grease | 40800°/s | |
| Limiting Speed | 9600rpm | |
| Static Load Rating | 84500N | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 85mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 90000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 57600°/s | ||
Maximum Speed - Grease 40800°/s | ||
Limiting Speed 9600rpm | ||
Static Load Rating 84500N | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to excel in high-performance applications. This innovative bearing provides superior reliability and flexibility, making it Ideal for various engineering needs. This bearing is built to withstand extreme conditions, offering excellent operating temperatures ranging from -20°C to 120°C. Its robust design features a lightweight yet Durable construction, making it an indispensable choice for machinery requiring consistent performance and longevity.
Single row cylindrical roller design enhances load capacity and performance
Separable structure allows for easy installation and maintenance
Polyamide cage optimises weight and reduces friction for efficient operation
Dynamic load capacity reaches up to 90,000 mN, ensuring robust performance
Static load capacity of 84,500 mN caters to demanding industrial applications
Temperature tolerance from -20°C to 120°C supports versatility in various environments
Compact dimensions ensure compatibility with a wide range of machinery
Lightweight build at 0.6 kg for reduced energy consumption during operation
Min operating temperature of 253.15 K promotes usage in cold conditions
Max operating temperature of 393.15 K ensures reliability under high heat
Related links
- NTN NJ2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NUP209EAT2XC3U 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209ET2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209EAT2X 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD


