NTN NJ218 90 mm ID Cylindrical Roller Bearing, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£189.71

(exc. VAT)

£227.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.71

*price indicative

RS Stock No.:
700-194
Mfr. Part No.:
NJ218
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

30mm

Bore Type

Round

Cage Material

Pressed Steel

Limiting Speed

5000rpm

Number of Rows

1

Maximum Speed - Grease

25800°/s

Maximum Speed - Oil

30000°/s

Series

NJ

Dynamic Load Rating

169000N

Internal Clearance

CN

Outside Diameter

160mm

Static Load Rating

178000N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is engineered to provide exceptional axial load support and reliability in various applications. Designed with a separable construction and a pressed steel cage, this bearing ensures efficient operation under both dynamic and static loads. Its robust design allows for easy installation and maintenance, making it suitable for a diverse range of engineering contexts. Featuring high-quality materials and precise dimensions, it is specifically suited for environments requiring dependable performance and minimal maintenance, thus enhancing operational efficiency.

Single row design that effectively manages axial loads

Separable construction facilitates convenient installation and maintenance

Pressed steel cage enhances durability and operational reliability

Dynamic load capacity of 169000000 mN ensures high performance

Static load capacity of 178000000 mN supports heavy workloads

Fatigue limit load of 20300000 mN contributes to longevity

Oil lubrication limit speed of 30000 °/s optimises performance under various conditions

Grease lubrication limit speed of 25800 °/s provides versatility in lubrication options

Wide operating temperature range from 233.15 °K to 393.15 °K accommodates different environmental conditions

Compact dimensions with internal diameter of 90 mm and external diameter of 160 mm fit numerous applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy