NTN NU218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-633
- Mfr. Part No.:
- NU218C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£194.48
(exc. VAT)
£233.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.48 |
*price indicative
- RS Stock No.:
- 698-633
- Mfr. Part No.:
- NU218C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Grease | 25800°/s | |
| Maximum Speed - Oil | 30000°/s | |
| Series | NU | |
| Dynamic Load Rating | 169kN | |
| Outside Diameter | 160mm | |
| Static Load Rating | 178kN | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Grease 25800°/s | ||
Maximum Speed - Oil 30000°/s | ||
Series NU | ||
Dynamic Load Rating 169kN | ||
Outside Diameter 160mm | ||
Static Load Rating 178kN | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal performance in dynamic conditions, making it Ideal for various applications requiring robust support. With its separable design, this bearing facilitates easy installation and maintenance without compromising reliability. Featuring a pressed steel cage, it ensures a lightweight yet Durable framework, capable of withstanding substantial radial loads. This bearing's precise dimensions and superior materials ensure longevity and efficient operation, suited for both oil and grease lubrication across temperature ranges from -40°C to 120°C.
Single row design offers robustness and high capacity for radial loads
Separable structure allows for convenient assembly and disassembly
Pressed steel cage provides durability while reducing overall weight
Compatible with both oil and grease lubrication for versatile operation
Wide operating temperature range from -40°C to 120°C accommodates diverse environments
Min fillet radius of 2 mm allows for smoother motion and reduced stress
Precision engineering promotes extended service life and reduced maintenance
Max shoulder diameters enhance the fitting and operational efficiency
Related links
- NTN NU218ET2X 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ2218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU2218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD


