NTN NU218ET2X 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-637
- Mfr. Part No.:
- NU218ET2X
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£194.48
(exc. VAT)
£233.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.48 |
*price indicative
- RS Stock No.:
- 698-637
- Mfr. Part No.:
- NU218ET2X
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 182000N | |
| Limiting Speed | 4600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 217000N | |
| Series | NU | |
| Maximum Speed - Oil | 27600°/s | |
| Maximum Speed - Grease | 23400°/s | |
| Outside Diameter | 160mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 182000N | ||
Limiting Speed 4600rpm | ||
Internal Clearance CN | ||
Static Load Rating 217000N | ||
Series NU | ||
Maximum Speed - Oil 27600°/s | ||
Maximum Speed - Grease 23400°/s | ||
Outside Diameter 160mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, meticulously crafted to excel in various industrial applications. Designed with a floating and separable structure, it offers flexibility in installation and maintenance. The polyamide cage enhances its durability, ensuring efficient operation even under demanding conditions. With optimal dimensions, including an internal diameter of 90 mm and an external diameter of 160 mm, this bearing effectively reduces friction and maximises load capacity. Engineered for precision, the product is suitable for use in diverse machinery and equipment, making it a reliable choice for performance-driven environments.
Single row design enhances reliability and simplifies assembly
Floating feature allows for thermal expansion, reducing risk of seizure
Separable construction enables easy installation and maintenance
Polyamide cage improves bearing longevity and performance
Optimised internal and external diameters minimise friction
Effective radial clearance class (CN) accommodates operational variances
Suitable for both oil and grease lubrication, providing versatility
Min and max operating temperature range ensures reliability in diverse environments
Related links
- NTN NU218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ2218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU2218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD


