NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-806
- Mfr. Part No.:
- NU2208ET2XC3
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-806
- Mfr. Part No.:
- NU2208ET2XC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 72500N | |
| Limiting Speed | 8900rpm | |
| Maximum Speed - Grease | 45600°/s | |
| Maximum Speed - Oil | 53400°/s | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77500N | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 72500N | ||
Limiting Speed 8900rpm | ||
Maximum Speed - Grease 45600°/s | ||
Maximum Speed - Oil 53400°/s | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77500N | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for reliable, high-performance applications. Ideal for oily or grease lubrication settings, this bearing features a floating, separable design with a polyamide cage, ensuring smooth operation and easy maintenance. With internal and external diameters measuring 40 mm and 80 mm respectively, and a width of 23 mm, it is particularly suited for demanding industrial environments. Its robust construction allows for a dynamic load rating of 72.5 kN, ensuring durability and longevity under heavy loads, while maintaining efficient performance at operational temperatures ranging from -20°C to 120°C. This bearing is your key to enhanced machine reliability and efficiency.
Designed for high load capacities, featuring an impressive dynamic load rating
Floating, separable design allows for easy installation and maintenance
Constructed with a polyamide cage for enhanced durability and reduced friction
Optimised for both oil and grease lubrication, ensuring versatile applications
Maintains performance stability across a wide temperature range
Provides reliable operation with reduced radial clearance for improved fitting accuracy
Lightweight at just 0.552 kg, facilitating ease of handling
Minimises operational interruptions by offering exceptional fatigue limit load
Related links
- NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD


