NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-395
- Mfr. Part No.:
- NJ208C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£57.55
(exc. VAT)
£69.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.55 |
*price indicative
- RS Stock No.:
- 698-395
- Mfr. Part No.:
- NJ208C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 56400°/s | |
| Maximum Speed - Oil | 66000°/s | |
| Series | NJ | |
| Dynamic Load Rating | 48500N | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 43000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 56400°/s | ||
Maximum Speed - Oil 66000°/s | ||
Series NJ | ||
Dynamic Load Rating 48500N | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 43000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient performance in axial load applications. Featuring a separable design and a pressed steel cage, this bearing ensures smooth operation and longevity. Its dimensions, including an internal diameter of 40 mm and an external diameter of 80 mm, make it Ideal for various industrial uses. The bearing supports dynamic loads up to 48,500,000 mN and static loads of 43,000,000 mN, making it a robust choice for demanding environments. With a mass of just 0.386 kg, it strikes a balance between durability and lightweight design. This product is engineered for optimal performance while operating within a temperature range from 233.15 °K to 393.15 °K, ensuring reliability under various conditions.
Separable design facilitates easy assembly and disassembly
Pressed steel cage enhances load capacity and durability
Designed for single direction axial loads optimising application efficiency
Dynamic load capability of 48500000 mN supports heavy duty usage
Static load capacity of 43000000 mN ensures stability during operation
Lightweight at 0.386 kg promoting ease of handling and installation
Operates effectively at temperatures from 233.15 °K to 393.15 °K for versatile application
Min fillet radii of 1.1 mm contribute to enhanced performance and reduced stress concentrations
Max shoulder diameter options allow flexibility in design applications
Related links
- NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD


