NTN NU210 50 mm ID Roller Bearing, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£61.38

(exc. VAT)

£73.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.38

*price indicative

RS Stock No.:
698-773
Mfr. Part No.:
NU210
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Internal Clearance

CN

Limiting Speed

9000rpm

Bearing Material

Steel

Outside Diameter

90mm

Static Load Rating

51000N

Series

NU

Maximum Speed - Oil

54000°/s

Maximum Speed - Grease

45600°/s

Dynamic Load Rating

53500N

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for seamless performance in demanding applications. This technical marvel features a floating, separable structure complemented by a robust pressed steel cage, ensuring reliability and efficiency. With an internal diameter of 50 mm and an external diameter of 90 mm, it is tailored for a diverse range of industrial uses. Whether operating in high-speed or high-load environments, this bearing offers outstanding dynamic and static load capacities, making it an Ideal choice for machinery requiring precision and durability. Partnered with the expertise of NTN Europe, this bearing represents the Pinnacle of engineering excellence.

Designed for high performance with a dynamic load capacity of 53,500,000 mN

Offers a static load capacity of 51,000,000 mN for enhanced operational reliability

Fatigue limit load of 6,200,000 mN provides long operational life

Min operating temperature of -40°C and max operating temperature of 120°C to suit varied environments

Serial production with quality assurance from a renowned manufacturer provides peace of mind

Single row design promotes compactness and ease of installation for diverse applications

Separable components enable straightforward maintenance and replacement, reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy