NTN NJ2210ET2XC4 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-420
- Mfr. Part No.:
- NJ2210ET2XC4
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-420
- Mfr. Part No.:
- NJ2210ET2XC4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 37200°/s | |
| Maximum Speed - Oil | 43800°/s | |
| Series | NJ | |
| Outside Diameter | 90mm | |
| Static Load Rating | 91500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 79500N | |
| End Type | Open | |
| Number of Rows | 1 | |
| Limiting Speed | 7300rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 37200°/s | ||
Maximum Speed - Oil 43800°/s | ||
Series NJ | ||
Outside Diameter 90mm | ||
Static Load Rating 91500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 79500N | ||
End Type Open | ||
Number of Rows 1 | ||
Limiting Speed 7300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads in one direction while offering reliable separability for ease of assembly and maintenance. Featuring a robust polyamide cage, this bearing is built to withstand challenging conditions, ensuring optimal functionality in a myriad of applications. With a dynamic load capacity of 79,500,000 mN, it excels in providing exceptional durability and stability. The design also ensures minimal friction, making it an Ideal choice for systems requiring efficient energy consumption and low operational noise. With both oil and grease lubrication capabilities, this bearing is versatile enough to meet varying environmental demands, enhancing its applicability across different sectors.
Constructed with a low mass of 0.652 kg for efficient handling and installation
Dynamic load capacity ensures enhanced operational reliability in demanding conditions
Polyamide cage construction promotes superior durability and low maintenance
Separability simplifies assembly and disassembly processes
Compatible with both oil and grease lubrication for versatile operational use
Min operating temperature of 253.15 °K allows for operation in extreme conditions
Max operating temperature of 393.15 °K facilitates performance in high heat environments
Designed with radial clearance class C4 for optimised clearance and fit
Small face shoulder maximum diameter allows for adaptability in design applications
Related links
- NTN NJ210 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210EAT2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XC3U 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210ET2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN NU2210 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP2210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD


