NSK 32320J Tapered 100 mm ID Tapered Roller Bearing, 215 mm OD
- RS Stock No.:
- 642-554
- Mfr. Part No.:
- 32320J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£471.91
(exc. VAT)
£566.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.91 |
*price indicative
- RS Stock No.:
- 642-554
- Mfr. Part No.:
- 32320J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Tapered | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 2400rpm | |
| Cone Width | 73mm | |
| Cup Width | 60mm | |
| Static Load Rating | 755kN | |
| Outside Diameter | 215mm | |
| Bearing Dynamic Load Rating | 695kN | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Tapered | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 2400rpm | ||
Cone Width 73mm | ||
Cup Width 60mm | ||
Static Load Rating 755kN | ||
Outside Diameter 215mm | ||
Bearing Dynamic Load Rating 695kN | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly engineered for high performance in demanding applications. This bearing design efficiently accommodates radial and axial loads, making it Ideal for various industrial applications. With its robust construction and precision dimensions, it ensures durability and reliability, providing optimal system functionality over time. The incorporation of chamfer dimensions enhances the ease of fit and alignment during installation, significantly reducing downtime and maintenance needs. This bearing represents an outstanding choice for those seeking reliability and efficiency in a tapered roller bearing solution.
Optimised for high load capacity with a Basic dynamic load rating of 695000 N
Provides excellent operational performance with a Basic static load rating of 755000 N
Compatible with both grease and oil-bath lubrication allowing flexible maintenance options
Designed with precise boundary dimensions for effective and reliable load distribution
Features chamfered edges that facilitate easier installation and improve alignment
Constructed from high-quality materials to ensure longevity and reduced wear
Efficiently handles varying speeds rated for 1700 min-1 with grease and 2400 min-1 with oil
Minimal maintenance requirements due to Durable design ensuring lower operational costs
Crafted to meet ISO 2GD ISO355 dimension series standards for compatibility with existing systems
Lightweight at approximately 12.7 kg facilitating easier handling and installation
Related links
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EK Tapered 100 mm ID Roller Bearing, 215 mm OD
- SNR 22320EKF800 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EK/C3 Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EJA/VA405 Tapered 100 mm ID Roller Bearing, 215 mm OD


